SIT8918BE-73-33E-100.000000 | ||
---|---|---|
DigiKey Part Number | 1473-SIT8918BE-73-33E-100.000000-ND | |
Manufacturer | ||
Manufacturer Product Number | SIT8918BE-73-33E-100.000000 | |
Description | MEMS OSC XO 100.0000MHZ LVCMOS | |
Customer Reference | ||
Detailed Description | 100 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 100 MHz | |
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.7mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.05000 | ¥19.05 |
10 | ¥18.59400 | ¥185.94 |
50 | ¥17.70920 | ¥885.46 |
100 | ¥15.49510 | ¥1,549.51 |
500 | ¥15.05282 | ¥7,526.41 |
1,000 | ¥12.83917 | ¥12,839.17 |
2,500 | ¥11.95370 | ¥29,884.25 |
5,000 | ¥11.51097 | ¥57,554.85 |