AST3TQ-T-16.384MHZ-28 | |
---|---|
DigiKey Part Number | 535-12696-ND |
Manufacturer | |
Manufacturer Product Number | AST3TQ-T-16.384MHZ-28 |
Description | XTAL OSC TCXO 16.3840MHZ LVCMOS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 16.384 MHz TCXO LVCMOS Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | AST3TQ-T-16.384MHZ-28 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 16.384 MHz | |
Function | - | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±280ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 7mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥166.57000 | ¥166.57 |
10 | ¥155.42800 | ¥1,554.28 |
50 | ¥152.65600 | ¥7,632.80 |
100 | ¥147.65990 | ¥14,765.99 |
500 | ¥144.32920 | ¥72,164.60 |