ASFL1-24.000MHZ-L-T | ||
---|---|---|
DigiKey Part Number | 535-10817-2-ND - Tape & Reel (TR) 535-10817-1-ND - Cut Tape (CT) 535-10817-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ASFL1-24.000MHZ-L-T | |
Description | XTAL OSC XO 24.0000MHZ HCMOS TTL | |
Manufacturer Standard Lead Time | 29 Weeks | |
Customer Reference | ||
Detailed Description | 24 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | ASFL1-24.000MHZ-L-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 24 MHz | |
Function | Enable/Disable | |
Output | HCMOS, TTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±100ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 15mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.81000 | ¥13.81 |
10 | ¥13.19500 | ¥131.95 |
50 | ¥12.88820 | ¥644.41 |
100 | ¥11.04710 | ¥1,104.71 |
500 | ¥10.74020 | ¥5,370.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥9.08355 | ¥9,083.55 |
3,000 | ¥8.62170 | ¥25,865.10 |
5,000 | ¥8.31377 | ¥41,568.85 |
10,000 | ¥8.00586 | ¥80,058.60 |