ASFL1-16.384MHZ-EC-T | ||
---|---|---|
DigiKey Part Number | 300-8249-2-ND - Tape & Reel (TR) 300-8249-1-ND - Cut Tape (CT) 300-8249-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ASFL1-16.384MHZ-EC-T | |
Description | XTAL OSC XO 16.3840MHZ HCMOS TTL | |
Manufacturer Standard Lead Time | 29 Weeks | |
Customer Reference | ||
Detailed Description | 16.384 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | ASFL1-16.384MHZ-EC-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 16.384 MHz | |
Function | Enable/Disable | |
Output | HCMOS, TTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 15mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.87000 | ¥13.87 |
10 | ¥13.25800 | ¥132.58 |
50 | ¥12.94780 | ¥647.39 |
100 | ¥11.09820 | ¥1,109.82 |
500 | ¥10.79004 | ¥5,395.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥9.17239 | ¥9,172.39 |
3,000 | ¥8.70601 | ¥26,118.03 |
5,000 | ¥8.39508 | ¥41,975.40 |
10,000 | ¥8.08416 | ¥80,841.60 |