ASDMB-29.4912MHZ-LY-T | ||
---|---|---|
DigiKey Part Number | 535-11191-2-ND - Tape & Reel (TR) 535-11191-1-ND - Cut Tape (CT) 535-11191-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ASDMB-29.4912MHZ-LY-T | |
Description | MEMS OSC XO 29.4912MHZ LVCMOS | |
Manufacturer Standard Lead Time | 37 Weeks | |
Customer Reference | ||
Detailed Description | 29.4912 MHz XO (Standard) LVCMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | ASDMB-29.4912MHZ-LY-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 29.4912 MHz | |
Function | Standby (Power Down) | |
Output | LVCMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±10ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 16mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 15µA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.10000 | ¥32.10 |
10 | ¥30.53900 | ¥305.39 |
50 | ¥29.01020 | ¥1,450.51 |
100 | ¥25.95630 | ¥2,595.63 |
500 | ¥24.42954 | ¥12,214.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥21.37583 | ¥21,375.83 |
3,000 | ¥19.84897 | ¥59,546.91 |