ARJ11G-MASA-A-B-ELT2 | ||
---|---|---|
DigiKey Part Number | ARJ11G-MASA-A-B-ELT2-ND | |
Manufacturer | ||
Manufacturer Product Number | ARJ11G-MASA-A-B-ELT2 | |
Description | CONN JACK 1PORT 100 BASE-T PCB | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 1 Port RJ45Through Hole 10/100 Base-T, AutoMDIX | |
Datasheet | Datasheet | |
EDA/CAD Models | ARJ11G-MASA-A-B-ELT2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100 Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | Vertical | |
Termination | Solder | |
Height Above Board | 0.669" (16.99mm) | |
LED Color | Green - Yellow | |
Number of Cores per Jack | 4 | |
Shielding | Shielded | |
Features | Board Lock | |
Tab Direction | User Selectable | |
Contact Material | - | |
Contact Finish | Gold | |
Operating Temperature | 0°C ~ 70°C | |
Contact Finish Thickness | 6.00µin (0.152µm) | |
Shield Material | - | |
Housing Material | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.55000 | ¥46.55 |
10 | ¥42.27000 | ¥422.70 |
25 | ¥40.03880 | ¥1,000.97 |
60 | ¥39.10800 | ¥2,346.48 |
120 | ¥37.24508 | ¥4,469.41 |
240 | ¥32.58942 | ¥7,821.46 |
480 | ¥31.65831 | ¥15,195.99 |
960 | ¥27.00277 | ¥25,922.66 |
2,400 | ¥25.14048 | ¥60,337.15 |