ACM-21-900M-T | ||
---|---|---|
DigiKey Part Number | 535-ACM-21-900M-TTR-ND - Tape & Reel (TR) 535-ACM-21-900M-TCT-ND - Cut Tape (CT) 535-ACM-21-900M-TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ACM-21-900M-T | |
Description | CMC 400MA 2LN 90 OHM SMD | |
Manufacturer Standard Lead Time | 27 Weeks | |
Customer Reference | ||
Detailed Description | 2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 400mA DCR 300mOhm | |
Datasheet | Datasheet | |
EDA/CAD Models | ACM-21-900M-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 90 Ohms @ 100 MHz | |
Current Rating (Max) | 400mA | |
DC Resistance (DCR) (Max) | 300mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height (Max) | 0.055" (1.40mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.34000 | $0.34 |
10 | $0.27900 | $2.79 |
25 | $0.25760 | $6.44 |
50 | $0.23620 | $11.81 |
100 | $0.20820 | $20.82 |
250 | $0.20176 | $50.44 |
500 | $0.18030 | $90.15 |
1,000 | $0.14596 | $145.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.16968 | $339.36 |
4,000 | $0.16438 | $657.52 |
6,000 | $0.15908 | $954.48 |
10,000 | $0.15377 | $1,537.70 |
50,000 | $0.14105 | $7,052.50 |