ABSNS6A7-1CHM011M | ||
---|---|---|
DigiKey Part Number | 535-ABSNS6A7-1CHM011MTR-ND - Tape & Reel (TR) 535-ABSNS6A7-1CHM011MCT-ND - Cut Tape (CT) 535-ABSNS6A7-1CHM011MDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ABSNS6A7-1CHM011M | |
Description | FILTER SAW 881.5MHZ 6SMD | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 881.5MHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 2.2dB 25MHz Bandwidth 6-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 881.5MHz | |
Bandwidth | 25MHz | |
Insertion Loss | 2.2dB | |
Ratings | - | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Height (Max) | 0.051" (1.30mm) | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.68000 | ¥15.68 |
10 | ¥11.49300 | ¥114.93 |
25 | ¥11.23040 | ¥280.76 |
50 | ¥10.96940 | ¥548.47 |
100 | ¥9.92510 | ¥992.51 |
250 | ¥9.66372 | ¥2,415.93 |
500 | ¥8.35778 | ¥4,178.89 |
1,000 | ¥7.83541 | ¥7,835.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.46975 | ¥18,674.38 |
5,000 | ¥7.18246 | ¥35,912.30 |