ABSNS6A7-368M02CM | |
---|---|
DigiKey Part Number | 535-ABSNS6A7-368M02CMTR-ND - Tape & Reel (TR) 535-ABSNS6A7-368M02CMCT-ND - Cut Tape (CT) 535-ABSNS6A7-368M02CMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABSNS6A7-368M02CM |
Description | FILTER SAW 1880MHZ 6SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1880MHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 3dB 60MHz Bandwidth 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 1880MHz | |
Bandwidth | 60MHz | |
Insertion Loss | 3dB | |
Ratings | - | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Height (Max) | 0.051" (1.30mm) | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.42000 | ¥16.42 |
10 | ¥12.04400 | ¥120.44 |
25 | ¥11.76640 | ¥294.16 |
50 | ¥11.49220 | ¥574.61 |
100 | ¥10.39780 | ¥1,039.78 |
250 | ¥10.12440 | ¥2,531.10 |
500 | ¥8.75632 | ¥4,378.16 |
1,000 | ¥8.20905 | ¥8,209.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.82598 | ¥19,564.95 |
5,000 | ¥7.52497 | ¥37,624.85 |