ABSES5AD-1E3M012M | ||
---|---|---|
DigiKey Part Number | 535-ABSES5AD-1E3M012MTR-ND - Tape & Reel (TR) 535-ABSES5AD-1E3M012MCT-ND - Cut Tape (CT) 535-ABSES5AD-1E3M012MDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ABSES5AD-1E3M012M | |
Description | FILTER SAW 915 MHZ 5SMD | |
Manufacturer Standard Lead Time | 31 Weeks | |
Customer Reference | ||
Detailed Description | 915MHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 1.6dB 26MHz Bandwidth 5-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 915MHz | |
Bandwidth | 26MHz | |
Insertion Loss | 1.6dB | |
Ratings | - | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, No Lead | |
Height (Max) | 0.028" (0.70mm) | |
Size / Dimension | 0.055" L x 0.043" W (1.40mm x 1.10mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥3.72700 | ¥37.27 |
25 | ¥3.04720 | ¥76.18 |
50 | ¥2.73540 | ¥136.77 |
100 | ¥2.48740 | ¥248.74 |
250 | ¥2.36296 | ¥590.74 |
500 | ¥2.11440 | ¥1,057.20 |
1,000 | ¥1.98995 | ¥1,989.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.86556 | ¥4,663.90 |
5,000 | ¥1.74120 | ¥8,706.00 |
12,500 | ¥1.65414 | ¥20,676.75 |
25,000 | ¥1.61683 | ¥40,420.75 |