ABS07AIG-32.768KHZ-7-T | ||
---|---|---|
DigiKey Part Number | 535-13350-2-ND - Tape & Reel (TR) 535-13350-1-ND - Cut Tape (CT) 535-13350-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ABS07AIG-32.768KHZ-7-T | |
Description | CRYSTAL 32.7680KHZ 7PF SMD | |
Manufacturer Standard Lead Time | 27 Weeks | |
Customer Reference | ||
Detailed Description | 32.768 kHz ±20ppm Crystal 7pF 80 kOhms 2-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | ABS07AIG-32.768KHZ-7-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 80 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.17000 | ¥5.17 |
10 | ¥4.31800 | ¥43.18 |
50 | ¥3.88460 | ¥194.23 |
100 | ¥3.45370 | ¥345.37 |
500 | ¥3.28078 | ¥1,640.39 |
1,000 | ¥2.76269 | ¥2,762.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.59005 | ¥7,770.15 |
6,000 | ¥2.50370 | ¥15,022.20 |
15,000 | ¥2.41737 | ¥36,260.55 |