ABM8G-16.384MHZ-18-D2Y-T | ||
---|---|---|
DigiKey Part Number | 535-10268-2-ND - Tape & Reel (TR) 535-10268-1-ND - Cut Tape (CT) 535-10268-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ABM8G-16.384MHZ-18-D2Y-T | |
Description | CRYSTAL 16.3840MHZ 18PF SMD | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 16.384 MHz ±20ppm Crystal 18pF 80 Ohms 4-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | ABM8G-16.384MHZ-18-D2Y-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16.384 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.93000 | ¥5.93 |
10 | ¥4.92700 | ¥49.27 |
50 | ¥4.43720 | ¥221.86 |
100 | ¥3.94380 | ¥394.38 |
500 | ¥3.74640 | ¥1,873.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.44038 | ¥2,440.38 |