MFR Recommended


TMP102AIDRLT | |
|---|---|
DigiKey Part Number | 296-22055-2-ND - Tape & Reel (TR) 296-22055-1-ND - Cut Tape (CT) 296-22055-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP102AIDRLT |
Description | SENSOR DIGITAL -40C-125C SOT563 |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 125°C 12 b SOT-563 |
Datasheet | Datasheet |
EDA/CAD Models | TMP102AIDRLT Models |
Category | Features One-Shot, Output Switch, Shutdown Mode |
Manufacturer Texas Instruments | Accuracy - Highest (Lowest) ±2°C (±3°C) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Test Condition -25°C ~ 85°C (-40°C ~ 125°C) |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C |
Sensor Type Digital, Local | Mounting Type Surface Mount |
Sensing Temperature - Local -40°C ~ 125°C | Package / Case SOT-563, SOT-666 |
Output Type I2C/SMBus | Supplier Device Package SOT-563 |
Voltage - Supply 1.4V ~ 3.6V | Base Product Number |
Resolution 12 b |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMP102AIDRLR | Texas Instruments | 0 | 296-26834-1-ND | ¥9.49000 | MFR Recommended |













