ABM8G-16.000MHZ-18-D2Y-T3 | |
---|---|
DigiKey Part Number | 535-14314-2-ND - Tape & Reel (TR) 535-14314-1-ND - Cut Tape (CT) 535-14314-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8G-16.000MHZ-18-D2Y-T3 |
Description | CRYSTAL 16.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±20ppm Crystal 18pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8G-16.000MHZ-18-D2Y-T3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.46300 | ¥24.63 |
50 | ¥2.21480 | ¥110.74 |
100 | ¥1.96780 | ¥196.78 |
500 | ¥1.86976 | ¥934.88 |
1,000 | ¥1.73250 | ¥1,732.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.73247 | ¥5,197.41 |