
DDZ9694-7 | |
|---|---|
DigiKey Part Number | DDZ9694DITR-ND - Tape & Reel (TR) DDZ9694DICT-ND - Cut Tape (CT) DDZ9694DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDZ9694-7 |
Description | DIODE ZENER 8.2V 500MW SOD123 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 6.2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ5237B-7-F | Diodes Incorporated | 23,401 | MMSZ5237B-FDICT-ND | ¥1.81000 | Direct |
| MMSZ4694-TP | MCC (Micro Commercial Components) | 9,247 | MMSZ4694-TPMSCT-ND | ¥1.15000 | Similar |
| MMSZ4694T1G | onsemi | 3,772 | MMSZ4694T1GOSCT-ND | ¥1.40000 | Similar |
| MMSZ4694T3G | onsemi | 15,570 | 488-MMSZ4694T3GCT-ND | ¥1.40000 | Similar |
| MMSZ5237B-TP | MCC (Micro Commercial Components) | 3,000 | MMSZ5237B-TPMSCT-ND | ¥1.56000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.07000 | ¥2.07 |
| 10 | ¥1.28200 | ¥12.82 |
| 100 | ¥0.79560 | ¥79.56 |
| 500 | ¥0.58254 | ¥291.27 |
| 1,000 | ¥0.51357 | ¥513.57 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.42563 | ¥1,276.89 |
| 6,000 | ¥0.38118 | ¥2,287.08 |
| 9,000 | ¥0.35850 | ¥3,226.50 |
| 15,000 | ¥0.33300 | ¥4,995.00 |
| 21,000 | ¥0.31789 | ¥6,675.69 |
| 30,000 | ¥0.30319 | ¥9,095.70 |


