Zener Diode 8.2 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSZ5237B-7-F

DigiKey Part Number
MMSZ5237B-FDITR-ND - Tape & Reel (TR)
MMSZ5237B-FDICT-ND - Cut Tape (CT)
MMSZ5237B-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ5237B-7-F
Description
DIODE ZENER 8.2V 500MW SOD123
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 8.2 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
MMSZ5237B-7-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
3 µA @ 6.5 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-123
Power - Max
500 mW
Base Product Number
Impedance (Max) (Zzt)
8 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23,401
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.82000¥1.82
10¥1.09200¥10.92
100¥0.67570¥67.57
500¥0.49306¥246.53
1,000¥0.43368¥433.68
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.35790¥1,073.70
6,000¥0.31961¥1,917.66
9,000¥0.30006¥2,700.54
15,000¥0.27808¥4,171.20
21,000¥0.26505¥5,566.05
30,000¥0.25238¥7,571.40
Manufacturers Standard Package