ABM3B-20.000MHZ-10-1-U-T | ||
---|---|---|
DigiKey Part Number | 300-8214-2-ND - Tape & Reel (TR) 300-8214-1-ND - Cut Tape (CT) 300-8214-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ABM3B-20.000MHZ-10-1-U-T | |
Description | CRYSTAL 20.0000MHZ 10PF SMD | |
Manufacturer Standard Lead Time | 27 Weeks | |
Customer Reference | ||
Detailed Description | 20 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | ABM3B-20.000MHZ-10-1-U-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.48000 | ¥7.48 |
10 | ¥6.61000 | ¥66.10 |
50 | ¥6.18040 | ¥309.02 |
100 | ¥5.46160 | ¥546.16 |
500 | ¥5.17400 | ¥2,587.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.31174 | ¥4,311.74 |
3,000 | ¥4.16798 | ¥12,503.94 |
5,000 | ¥4.02426 | ¥20,121.30 |
10,000 | ¥3.88054 | ¥38,805.40 |