ABM10-16.000MHZ-E20-T | |
---|---|
DigiKey Part Number | 535-9810-2-ND - Tape & Reel (TR) 535-9810-1-ND - Cut Tape (CT) 535-9810-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM10-16.000MHZ-E20-T |
Description | CRYSTAL 16.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±20ppm Crystal 10pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM10-16.000MHZ-E20-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.60000 | ¥4.60 |
10 | ¥3.80900 | ¥38.09 |
50 | ¥3.42820 | ¥171.41 |
100 | ¥3.04650 | ¥304.65 |
500 | ¥2.89446 | ¥1,447.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.43744 | ¥2,437.44 |
3,000 | ¥2.28507 | ¥6,855.21 |
5,000 | ¥2.20891 | ¥11,044.55 |
10,000 | ¥2.13274 | ¥21,327.40 |