


CDBA5100-HF | |
|---|---|
DigiKey Part Number | 641-1704-2-ND - Tape & Reel (TR) 641-1704-1-ND - Cut Tape (CT) 641-1704-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBA5100-HF |
Description | DIODE SCHOTTKY 100V 5A DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 5A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | CDBA5100-HF Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 380pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 5A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 810 mV @ 5 A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.69000 | ¥7.69 |
| 10 | ¥4.78000 | ¥47.80 |
| 100 | ¥3.09550 | ¥309.55 |
| 500 | ¥2.37134 | ¥1,185.67 |
| 1,000 | ¥2.13771 | ¥2,137.71 |
| 2,000 | ¥1.94105 | ¥3,882.10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥1.72813 | ¥8,640.65 |
| 10,000 | ¥1.59652 | ¥15,965.20 |
| 15,000 | ¥1.52946 | ¥22,941.90 |
| 25,000 | ¥1.45414 | ¥36,353.50 |
| 35,000 | ¥1.40954 | ¥49,333.90 |
| 50,000 | ¥1.36620 | ¥68,310.00 |



