S-5716ACDL1-M3T1U | ||
---|---|---|
DigiKey Part Number | 1662-2172-2-ND - Tape & Reel (TR) 1662-2172-1-ND - Cut Tape (CT) 1662-2172-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | S-5716ACDL1-M3T1U | |
Description | MAGNETIC SWITCH OMNIPOL SOT23-3 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Digital Switch Omnipolar Switch Push-Pull Hall Effect SOT-23-3 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±4mT Trip, ±3.7mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply (Max) | 8µA | |
Current - Output (Max) | 2mA | |
Output Type | Push-Pull | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.92000 | ¥10.92 |
10 | ¥8.20900 | ¥82.09 |
25 | ¥6.56760 | ¥164.19 |
100 | ¥6.01990 | ¥601.99 |
500 | ¥5.06188 | ¥2,530.94 |
1,000 | ¥4.51465 | ¥4,514.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.37788 | ¥13,133.64 |
6,000 | ¥4.10426 | ¥24,625.56 |
9,000 | ¥3.89905 | ¥35,091.45 |
15,000 | ¥3.76224 | ¥56,433.60 |