S-5712ACDH1-M3T1U | ||
---|---|---|
DigiKey Part Number | 1662-1603-2-ND - Tape & Reel (TR) 1662-1603-1-ND - Cut Tape (CT) 1662-1603-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | S-5712ACDH1-M3T1U | |
Description | MAGNETIC SWITCH OMNIPOL SOT23-3 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Digital Switch Omnipolar Switch Push-Pull Hall Effect SOT-23-3 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±4mT Trip, ±3.7mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 1.6V ~ 3.5V | |
Current - Supply (Max) | 4µA | |
Current - Output (Max) | 1mA | |
Output Type | Push-Pull | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.19000 | ¥9.19 |
10 | ¥6.91200 | ¥69.12 |
25 | ¥5.53320 | ¥138.33 |
100 | ¥5.07090 | ¥507.09 |
500 | ¥4.26426 | ¥2,132.13 |
1,000 | ¥3.80331 | ¥3,803.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.68802 | ¥11,064.06 |
6,000 | ¥3.45753 | ¥20,745.18 |
9,000 | ¥3.28465 | ¥29,561.85 |
15,000 | ¥3.16940 | ¥47,541.00 |