S-1214B00H-V5T2U7 | |
---|---|
DigiKey Part Number | 1662-S-1214B00H-V5T2U7TR-ND - Tape & Reel (TR) 1662-S-1214B00H-V5T2U7CT-ND - Cut Tape (CT) 1662-S-1214B00H-V5T2U7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1214B00H-V5T2U7 |
Description | IC REG LIN POS ADJ 1A TO252-5S |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A TO-252-5S |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 9.8 µA | |
PSRR | 60dB (100Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-5, DPAK (4 Leads + Tab), TO-252AD | |
Supplier Device Package | TO-252-5S | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.31000 | ¥18.31 |
10 | ¥16.41200 | ¥164.12 |
25 | ¥15.48400 | ¥387.10 |
100 | ¥13.19330 | ¥1,319.33 |
250 | ¥12.38836 | ¥3,097.09 |
500 | ¥10.83966 | ¥5,419.83 |
1,000 | ¥8.98144 | ¥8,981.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥8.36205 | ¥33,448.20 |
8,000 | ¥8.05234 | ¥64,418.72 |