S-1112B30MC-L6PTFU | ||
---|---|---|
DigiKey Part Number | 1662-1233-2-ND - Tape & Reel (TR) 1662-1233-1-ND - Cut Tape (CT) 1662-1233-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | S-1112B30MC-L6PTFU | |
Description | IC REG LINEAR 3V 150MA SOT23-5 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.26V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 µA | |
Current - Supply (Max) | 90 µA | |
PSRR | 80dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.80000 | ¥7.80 |
10 | ¥6.99400 | ¥69.94 |
25 | ¥6.63960 | ¥165.99 |
100 | ¥5.45430 | ¥545.43 |
250 | ¥5.09832 | ¥1,274.58 |
500 | ¥4.50562 | ¥2,252.81 |
1,000 | ¥3.55703 | ¥3,557.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.31989 | ¥9,959.67 |
6,000 | ¥3.15390 | ¥18,923.40 |
15,000 | ¥3.03533 | ¥45,529.95 |