4DLCD-35480320-CTP-CLB-IPS | ||
---|---|---|
DigiKey Part Number | 2114-4DLCD-35480320-CTP-CLB-IPS-ND | |
Manufacturer | ||
Manufacturer Product Number | 4DLCD-35480320-CTP-CLB-IPS | |
Description | 3.5", 320X480 PIXELS, FULL COLOU | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) MCU, SPI 3.5" (88.90mm) 320 x 480 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 4D LCD Pty Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | TFT - Color, IPS (In-Plane Switching) | |
Display Mode | Transmissive | |
Touchscreen | Capacitive | |
Diagonal Screen Size | 3.5" (88.90mm) | |
Viewing Area | 48.96mm W x 73.44mm H | |
Backlight | LED - Red/Green/Blue/White | |
Dot Pixels | 320 x 480 | |
Interface | MCU, SPI | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | 0.20mm W x 0.20mm H |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥428.16000 | ¥428.16 |
50 | ¥334.47080 | ¥16,723.54 |
100 | ¥317.74780 | ¥31,774.78 |