4DLCD-24320240-CTP-IPS | |
---|---|
DigiKey Part Number | 2114-4DLCD-24320240-CTP-IPS-ND |
Manufacturer | |
Manufacturer Product Number | 4DLCD-24320240-CTP-IPS |
Description | IPS LCD MODULE 2.4" 240X320 PXL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color MCU, SPI 2.4" (60.96mm) 240 x 320 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 4D LCD Pty Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Capacitive | |
Diagonal Screen Size | 2.4" (60.96mm) | |
Viewing Area | 36.72mm W x 48.96mm H | |
Backlight | LED | |
Dot Pixels | 240 x 320 | |
Interface | MCU, SPI | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | 0.15mm W x 0.15mm H | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥324.39000 | ¥324.39 |
50 | ¥253.97840 | ¥12,698.92 |
100 | ¥221.84880 | ¥22,184.88 |