


SJ-5514 (BLACK) | |
|---|---|
DigiKey Part Number | SJ5514-0-ND |
Manufacturer | |
Manufacturer Product Number | SJ-5514 (BLACK) |
Description | BUMPER SQU 0.81"L X 0.81"W BLK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bumper Square, Tapered 0.810" L x 0.810" W (20.57mm x 20.57mm) Polyurethane Black |
Datasheet | Datasheet |
Category | Thickness 0.520" (13.21mm) |
Manufacturer 3M | Material Polyurethane |
Series | Hardness 72 Shore M |
Packaging Bulk | Form Strip |
Part Status Active | Mounting Type Adhesive, Rubber |
Type Bumper | Shelf Life 18 Months |
Shape Square, Tapered | Shelf Life Start Date of Manufacture |
Color Black | Base Product Number |
Size / Dimension 0.810" L x 0.810" W (20.57mm x 20.57mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4 | ¥8.05750 | ¥32.23 |
| 8 | ¥7.50500 | ¥60.04 |
| 12 | ¥7.21167 | ¥86.54 |
| 28 | ¥6.64821 | ¥186.15 |
| 52 | ¥6.28673 | ¥326.91 |
| 100 | ¥5.94250 | ¥594.25 |
| 252 | ¥5.51385 | ¥1,389.49 |
| 500 | ¥5.23472 | ¥2,617.36 |
| 1,000 | ¥4.98204 | ¥4,982.04 |














