
163115 | |
|---|---|
DigiKey Part Number | 19-163115-KIT-ND |
Manufacturer | |
Manufacturer Product Number | 163115 |
Description | ASSORTED BUMPERS KIT |
Customer Reference | |
Detailed Description | Assorted Bumpers Kit |
Category | Part Status Discontinued at DigiKey |
Manufacturer 3M | Kit Type Bumpers |
Series | Kit Contents Assorted |
Packaging Case |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥835.37000 | ¥835.37 |
| Part Number | Description | Quantity |
|---|---|---|
| 6547HM | COMP STORAGE PLAS 10.63"LX6.63"W | 1 |
| SJ-5008-BLACK | BUMPER SQUARE 0.5"L X 0.5"W BLK | 80 |
| SJ-5514 (BLACK) | BUMPER SQU 0.81"L X 0.81"W BLK | 4 |
| SJ-5018-BLACK | BUMPER SQUARE 0.5"L X 0.5"W BLK | 80 |
| SJ-5007 (BLACK) | BUMPER SQU 0.413"L X 0.413"W BLK | 54 |

