Similar
Similar
Similar



Category | Thickness 0.520" (13.21mm) |
Manufacturer 3M | Material Polyurethane |
Series | Hardness 72 Shore M |
Packaging Bulk | Form Strip |
Part Status Obsolete | Mounting Type Adhesive, Rubber |
Type Bumper | Shelf Life 18 Months |
Shape Square, Tapered | Shelf Life Start Date of Manufacture |
Color Brown | Base Product Number |
Size / Dimension 0.810" L x 0.810" W (20.57mm x 20.57mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SJ-5514 (BLACK) | 3M | 47,904 | SJ5514-0-ND | ¥8.05750 | Similar |
| SJ-5514 (GRAY) | 3M | 9,568 | SJ5514-8-ND | ¥9.13750 | Similar |
| SJ-5514 (WHITE) | 3M | 1,088 | SJ5514-9-ND | ¥9.13750 | Similar |




