


SJ-5523 (BLACK) | |
|---|---|
DigiKey Part Number | SJ5523-0-ND |
Manufacturer | |
Manufacturer Product Number | SJ-5523 (BLACK) |
Description | BUMPER SQU 0.812"L X 0.812"W BLK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bumper Square, Tapered 0.812" L x 0.812" W (20.62mm x 20.62mm) Polyurethane Black |
Datasheet | Datasheet |
Category | Thickness 0.300" (7.62mm) |
Manufacturer 3M | Material Polyurethane |
Series | Hardness 72 Shore M |
Packaging Bulk | Form Sheet |
Part Status Active | Mounting Type Adhesive, Rubber |
Type Bumper | Shelf Life 18 Months |
Shape Square, Tapered | Shelf Life Start Date of Manufacture |
Color Black | Base Product Number |
Size / Dimension 0.812" L x 0.812" W (20.62mm x 20.62mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4 | ¥4.27500 | ¥17.10 |
| 8 | ¥3.97000 | ¥31.76 |
| 12 | ¥3.81333 | ¥45.76 |
| 28 | ¥3.50036 | ¥98.01 |
| 52 | ¥3.29962 | ¥171.58 |
| 100 | ¥3.10840 | ¥310.84 |
| 252 | ¥2.87159 | ¥723.64 |
| 500 | ¥2.71772 | ¥1,358.86 |
| 1,000 | ¥2.57827 | ¥2,578.27 |










