Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Roll | |
Part Status | Active | |
Type | Interlocking Stems | |
Length | 30.00' (9.14m) | |
Width | 0.500" (12.70mm) | |
Diameter | - | |
Mounting Type | Adhesive - Acrylic | |
Features | 250 Stem Density, UV Resistant | |
Material | Polyolefin (PO) | |
Color | Clear | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥353.52000 | ¥353.52 |
10 | ¥319.16500 | ¥3,191.65 |
25 | ¥305.78520 | ¥7,644.63 |
50 | ¥286.67520 | ¥14,333.76 |
100 | ¥277.11760 | ¥27,711.76 |
250 | ¥261.82988 | ¥65,457.47 |