SJ-3560 (CLEAR) 1/2" | ||
---|---|---|
DigiKey Part Number | SJ356012-100-ND | |
Manufacturer | ||
Manufacturer Product Number | SJ-3560 (CLEAR) 1/2" | |
Description | DUAL LOK ADH 1/2"X50YD 2REEL CLR | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Reclosable Fastener Interlocking Stems 0.500" (12.70mm) X 300.00' (91.44m) Dia | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Roll | |
Part Status | Active | |
Type | Interlocking Stems | |
Length | 300.00' (91.44m) | |
Width | 0.500" (12.70mm) | |
Diameter | - | |
Mounting Type | Adhesive - Acrylic | |
Features | 250 Stem Density, UV Resistant | |
Material | Polyolefin (PO) | |
Color | Clear | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2 | ¥2,483.19500 | ¥4,966.39 |
12 | ¥2,301.10500 | ¥27,613.26 |
28 | ¥2,218.32786 | ¥62,113.18 |