Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Roll | |
Part Status | Active | |
Type | Interlocking Stems | |
Length | 36.000" (914.40mm) | |
Width | 1.000" (25.40mm) | |
Diameter | - | |
Mounting Type | Adhesive - Rubber | |
Features | 170 Stem Density | |
Material | Polyolefin (PO) | |
Color | Black | |
Shelf Life | 18 Months | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥105.40000 | ¥105.40 |
10 | ¥95.83100 | ¥958.31 |
25 | ¥93.43400 | ¥2,335.85 |
50 | ¥86.24780 | ¥4,312.39 |
100 | ¥81.45630 | ¥8,145.63 |
250 | ¥74.26908 | ¥18,567.27 |
500 | ¥69.47754 | ¥34,738.77 |
1,000 | ¥63.72768 | ¥63,727.68 |