Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Roll | |
Part Status | Active | |
Type | Interlocking Stems | |
Length | 30.00' (9.14m) | |
Width | 1.000" (25.40mm) | |
Diameter | - | |
Mounting Type | Adhesive - Rubber | |
Features | 170 Stem Density | |
Material | Polyolefin (PO) | |
Color | Black | |
Shelf Life | 18 Months | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥814.57000 | ¥814.57 |
10 | ¥766.65600 | ¥7,666.56 |
25 | ¥742.69440 | ¥18,567.36 |
50 | ¥694.77880 | ¥34,738.94 |
100 | ¥656.44640 | ¥65,644.64 |