Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Roll | |
Part Status | Active | |
Type | Interlocking Stems | |
Length | 36.000" (914.40mm) | |
Width | 0.500" (12.70mm) | |
Diameter | - | |
Mounting Type | Adhesive - Rubber | |
Features | 170 Stem Density | |
Material | Polyolefin (PO) | |
Color | Black | |
Shelf Life | 18 Months | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.92000 | ¥29.92 |
10 | ¥28.74800 | ¥287.48 |
25 | ¥26.35400 | ¥658.85 |
50 | ¥25.15540 | ¥1,257.77 |
100 | ¥23.95690 | ¥2,395.69 |
250 | ¥20.96280 | ¥5,240.70 |
500 | ¥20.36370 | ¥10,181.85 |
1,000 | ¥17.36900 | ¥17,369.00 |
2,500 | ¥16.17114 | ¥40,427.85 |