Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Roll | |
Part Status | Active | |
Type | Interlocking Stems | |
Length | 30.00' (9.14m) | |
Width | 0.500" (12.70mm) | |
Diameter | - | |
Mounting Type | Adhesive - Rubber | |
Features | 170 Stem Density | |
Material | Polyolefin (PO) | |
Color | Black | |
Shelf Life | 18 Months | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥221.60000 | ¥221.60 |
10 | ¥200.04300 | ¥2,000.43 |
25 | ¥191.65840 | ¥4,791.46 |
50 | ¥179.67840 | ¥8,983.92 |
100 | ¥173.68920 | ¥17,368.92 |
250 | ¥164.10644 | ¥41,026.61 |
500 | ¥159.31624 | ¥79,658.12 |