SJ-3526N (BLACK) 5/8" | ||
---|---|---|
DigiKey Part Number | SJ352658B-1-ND | |
Manufacturer | ||
Manufacturer Product Number | SJ-3526N (BLACK) 5/8" | |
Description | HOOK PRESS BACK 5/8" X 1YD BLK | |
Customer Reference | ||
Detailed Description | Reclosable Fastener Hook and Loop - Hook Only 0.625" (15.88mm) X 36.000" (914.40mm) Dia | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Roll | |
Part Status | Active | |
Type | Hook and Loop - Hook Only | |
Length | 36.000" (914.40mm) | |
Width | 0.625" (15.88mm) | |
Diameter | - | |
Mounting Type | Adhesive | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.86000 | ¥43.86 |
10 | ¥42.13500 | ¥421.35 |
25 | ¥38.62800 | ¥965.70 |
50 | ¥36.87040 | ¥1,843.52 |
100 | ¥35.11510 | ¥3,511.51 |
250 | ¥30.72576 | ¥7,681.44 |
500 | ¥29.84786 | ¥14,923.93 |
1,000 | ¥25.45871 | ¥25,458.71 |
2,500 | ¥23.70277 | ¥59,256.93 |