Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Roll | |
Part Status | Active | |
Type | Hook and Loop - Hook Only | |
Length | 30.00' (9.14m) | |
Width | 0.625" (15.88mm) | |
Diameter | - | |
Mounting Type | Adhesive | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥324.79000 | ¥324.79 |
10 | ¥293.21400 | ¥2,932.14 |
25 | ¥280.92040 | ¥7,023.01 |
50 | ¥263.36600 | ¥13,168.30 |
100 | ¥254.58620 | ¥25,458.62 |
250 | ¥240.53900 | ¥60,134.75 |