Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Tape | |
Size | 0.22" W x 96.00" L (5.5mm x 2.4m) | |
Cable Diameter | Cut to Desired Diameter | |
Legend | W | |
Color | White | |
Material | Polyester | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Operating Temperature | -40°C ~ 121°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.81000 | ¥63.81 |
10 | ¥61.00800 | ¥610.08 |
30 | ¥55.46300 | ¥1,663.89 |
50 | ¥52.68900 | ¥2,634.45 |
100 | ¥49.91600 | ¥4,991.60 |
250 | ¥47.14296 | ¥11,785.74 |
500 | ¥44.36994 | ¥22,184.97 |
1,000 | ¥41.59684 | ¥41,596.84 |