
STD-C | |
|---|---|
DigiKey Part Number | STD-C-ND |
Manufacturer | |
Manufacturer Product Number | STD-C |
Description | WIRE MARKER TAPE 5.5MMX2.4M MULT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Tape with Dispenser 0.22" W x 96.00" L (5.5mm x 2.4m) Multiple Polyester |
Datasheet | Datasheet |
Category | Cable Diameter Cut to Desired Diameter |
Manufacturer 3M | Legend Blank |
Series | Color Multiple |
Packaging Bulk | Material Polyester |
Part Status Active | Operating Temperature -40°C ~ 121°C |
Type Wire Marker, Tape with Dispenser | Base Product Number |
Size 0.22" W x 96.00" L (5.5mm x 2.4m) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥836.24000 | ¥836.24 |
| 10 | ¥710.78200 | ¥7,107.82 |
| 25 | ¥666.31560 | ¥16,657.89 |
| 50 | ¥634.54800 | ¥31,727.40 |
| 100 | ¥604.30180 | ¥60,430.18 |






