Wire Marker, Tape 0.22" W x 96.00" L (5.5mm x 2.4m) White Polyester
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDR-0-9

DigiKey Part Number
3M12152-ND
Manufacturer
Manufacturer Product Number
SDR-0-9
Description
WIRE MARKER 0-9 LEGEND 1=10ROLLS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Wire Marker, Tape 0.22" W x 96.00" L (5.5mm x 2.4m) White Polyester
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Legend
0-9
Manufacturer
3M
Color
White
Series
Material
Polyester
Packaging
Bulk
Shelf Life
24 Months
Part Status
Active
Shelf Life Start
Date of Manufacture
Type
Wire Marker, Tape
Operating Temperature
-40°C ~ 121°C
Size
0.22" W x 96.00" L (5.5mm x 2.4m)
Base Product Number
Cable Diameter
Cut to Desired Diameter
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥798.32000¥798.32
10¥617.52900¥6,175.29
30¥550.88933¥16,526.68
50¥523.44400¥26,172.20
100¥489.40990¥48,940.99
Manufacturers Standard Package