MVU18-14R/SK is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


3M
In Stock: 1,476
Unit Price: ¥3.31000
Datasheet

Parametric Equivalent


3M
In Stock: 1,209
Unit Price: ¥6.27000
Datasheet

Parametric Equivalent


3M
In Stock: 7,936
Unit Price: ¥4.03000
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: ¥7.41681
Datasheet

Parametric Equivalent


3M
In Stock: 1
Unit Price: ¥1,459.13000
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: ¥4.90885
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: ¥1,139.07000
Datasheet

Parametric Equivalent


3M
In Stock: 150
Unit Price: ¥6.80000
Datasheet

Parametric Equivalent


Molex
In Stock: 4,188
Unit Price: ¥4.57000
Datasheet

Parametric Equivalent


Molex
In Stock: 14,695
Unit Price: ¥5.91000
Datasheet

Parametric Equivalent


Molex
In Stock: 10,399
Unit Price: ¥3.67000
Datasheet

Parametric Equivalent


Molex
In Stock: 6,941
Unit Price: ¥3.13000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 3,455
Unit Price: ¥3.04000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 331
Unit Price: ¥16.56000
Datasheet
Ring Terminal Connector 1/4 Stud Circular 18-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ring Terminal Connector 1/4 Stud Circular 18-22 AWG Crimp

MVU18-14R/SK

DigiKey Part Number
920010-04-ND
Manufacturer
Manufacturer Product Number
MVU18-14R/SK
Description
CONN RING CIRC 18-22AWG #1/4
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 1/4 Stud Circular 18-22 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
3M
Termination
Crimp
Series
Wire Gauge
18-22 AWG
Packaging
Bulk
Insulation
Insulated
Part Status
Active
Color
Red
Terminal Type
Circular
Contact Material
Copper, ETP
Stud/Tab Size
1/4 Stud
Contact Finish
Tin
Thickness
0.030" (0.76mm)
Insulation Diameter
0.145" (3.68mm)
Width - Outer Edges
0.470" (11.94mm)
Material - Insulation
Vinyl
Length - Overall
1.080" (27.43mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (47)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
11-14S-P3M1,47619-11-14S-P-ND¥3.31000Parametric Equivalent
947183M1,2093M160878-ND¥6.27000Parametric Equivalent
947193M7,93694719-01-ND¥4.03000Parametric Equivalent
MNG18-14R/SK3M0MNG18-14R/SK-ND¥7.41681Parametric Equivalent
MNG18-14R/SX-BOTTLE3M1MNG18-14R/SX-BOTTLE-ND¥1,459.13000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.16000¥7.16
10¥6.07900¥60.79
25¥5.69760¥142.44
50¥5.42540¥271.27
100¥5.16580¥516.58
250¥4.84204¥1,210.51
500¥4.61072¥2,305.36
1,000¥4.39048¥4,390.48
3,000¥4.06298¥12,188.94
Manufacturers Standard Package