MV18-14R/SX-BOTTLE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


3M
In Stock: 1,476
Unit Price: ¥3.31000
Datasheet

Parametric Equivalent


3M
In Stock: 1,209
Unit Price: ¥6.27000
Datasheet

Parametric Equivalent


3M
In Stock: 7,936
Unit Price: ¥4.03000
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: ¥7.41681
Datasheet

Parametric Equivalent


3M
In Stock: 1
Unit Price: ¥1,459.13000
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: ¥4.90885
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: ¥7.16000
Datasheet

Parametric Equivalent


3M
In Stock: 150
Unit Price: ¥6.80000
Datasheet

Parametric Equivalent


Molex
In Stock: 4,188
Unit Price: ¥4.57000
Datasheet

Parametric Equivalent


Molex
In Stock: 14,695
Unit Price: ¥5.91000
Datasheet

Parametric Equivalent


Molex
In Stock: 10,399
Unit Price: ¥3.67000
Datasheet

Parametric Equivalent


Molex
In Stock: 6,941
Unit Price: ¥3.13000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 3,455
Unit Price: ¥3.04000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 331
Unit Price: ¥16.56000
Datasheet
Ring Terminal Connector 1/4 Stud Circular 18-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MV18-14R/SX-BOTTLE

DigiKey Part Number
MV18-14R/SX-BOTTLE-ND
Manufacturer
Manufacturer Product Number
MV18-14R/SX-BOTTLE
Description
CONN RING CIRC 18-22AWG 100PC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 1/4 Stud Circular 18-22 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
3M
Wire Gauge
18-22 AWG
Series
Insulation
Insulated
Packaging
Bulk
Features
Brazed Seam
Part Status
Active
Color
Red
Terminal Type
Circular
Contact Material
Copper, ETP
Stud/Tab Size
1/4 Stud
Contact Finish
Tin
Thickness
0.030" (0.76mm)
Insulation Diameter
0.145" (3.68mm)
Width - Outer Edges
0.470" (11.94mm)
Material - Insulation
Vinyl
Length - Overall
1.080" (27.43mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (47)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
11-14S-P3M1,47619-11-14S-P-ND¥3.31000Parametric Equivalent
947183M1,2093M160878-ND¥6.27000Parametric Equivalent
947193M7,93694719-01-ND¥4.03000Parametric Equivalent
MNG18-14R/SK3M0MNG18-14R/SK-ND¥7.41681Parametric Equivalent
MNG18-14R/SX-BOTTLE3M1MNG18-14R/SX-BOTTLE-ND¥1,459.13000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,139.07000¥1,139.07
Manufacturers Standard Package