Ring Terminal Connector 1/4 Stud Circular 18-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

94718

DigiKey Part Number
3M160878-ND
Manufacturer
Manufacturer Product Number
94718
Description
CONN RING CIR 18-22AWG 1/4 1=1PC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 1/4 Stud Circular 18-22 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
3M
Termination
Crimp
Series
Wire Gauge
18-22 AWG
Packaging
Bulk
Insulation
Insulated
Part Status
Active
Color
Red
Terminal Type
Circular
Contact Material
Copper, ETP
Stud/Tab Size
1/4 Stud
Contact Finish
Tin
Thickness
0.030" (0.76mm)
Insulation Diameter
0.145" (3.68mm)
Width - Outer Edges
0.470" (11.94mm)
Material - Insulation
Polyamide (PA), Nylon
Length - Overall
1.070" (27.18mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,209
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.27000¥6.27
10¥5.32700¥53.27
30¥4.93000¥147.90
50¥4.75400¥237.70
100¥4.52660¥452.66
250¥4.24292¥1,060.73
500¥4.04006¥2,020.03
1,000¥3.84713¥3,847.13
2,500¥3.60621¥9,015.52
Manufacturers Standard Package