


0190700024 | |
|---|---|
DigiKey Part Number | 23-0190700024TR-ND - Tape & Reel (TR) 23-0190700024CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190700024 |
Description | CONN RING CIRC 18-22AWG #1/4 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 18-22 AWG |
Series | Insulation Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Serrated Termination |
Part Status Active | Color Red |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 1/4 Stud | Contact Finish Tin |
Thickness 0.028" (0.71mm) | Insulation Diameter 0.145" (3.68mm) |
Width - Outer Edges 0.477" (12.11mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 1.060" (26.92mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.13000 | ¥3.13 |
| 10 | ¥2.68600 | ¥26.86 |
| 25 | ¥2.52120 | ¥63.03 |
| 50 | ¥2.39940 | ¥119.97 |
| 100 | ¥2.28480 | ¥228.48 |
| 250 | ¥2.14152 | ¥535.38 |
| 500 | ¥2.03928 | ¥1,019.64 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥1.94139 | ¥2,912.09 |
| 3,000 | ¥1.84867 | ¥5,546.01 |
| 4,500 | ¥1.79652 | ¥8,084.34 |
| 7,500 | ¥1.73291 | ¥12,996.82 |
| 10,500 | ¥1.69227 | ¥17,768.83 |
| 15,000 | ¥1.65022 | ¥24,753.30 |













