Ring Terminal Connector 1/4 Stud Circular 10-12 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ring Terminal Connector 1/4 Stud Circular 10-12 AWG Crimp

MVU10-14R/SK

DigiKey Part Number
920010-11-ND
Manufacturer
Manufacturer Product Number
MVU10-14R/SK
Description
CONN RING CIRC 10-12AWG #1/4
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 1/4 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
3M
Termination
Crimp
Series
Wire Gauge
10-12 AWG
Packaging
Bulk
Insulation
Insulated
Part Status
Active
Color
Yellow
Terminal Type
Circular
Contact Material
Copper, ETP
Stud/Tab Size
1/4 Stud
Contact Finish
Tin
Thickness
0.040" (1.02mm)
Insulation Diameter
0.250" (6.35mm)
Width - Outer Edges
0.530" (13.46mm)
Material - Insulation
Vinyl
Length - Overall
1.260" (32.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 829
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.86000¥8.86
10¥7.55600¥75.56
25¥7.08360¥177.09
50¥6.74320¥337.16
100¥6.42100¥642.10
250¥6.01848¥1,504.62
500¥5.73108¥2,865.54
1,000¥5.45739¥5,457.39
2,500¥5.11569¥12,789.23
Manufacturers Standard Package