MU18-187DFK | ||
---|---|---|
DigiKey Part Number | 920044-07-ND | |
Manufacturer | ||
Manufacturer Product Number | MU18-187DFK | |
Description | CONN QC RCPT 18-22AWG 0.187 | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | 0.187" (4.75mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | - | |
Length - Overall | 0.580" (14.73mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | Butted Seam | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥3.02900 | ¥30.29 |
25 | ¥2.76800 | ¥69.20 |
50 | ¥2.60560 | ¥130.28 |
100 | ¥2.49650 | ¥249.65 |
250 | ¥2.27924 | ¥569.81 |
500 | ¥2.17072 | ¥1,085.36 |
1,000 | ¥1.79079 | ¥1,790.79 |
3,000 | ¥1.62802 | ¥4,884.06 |