9, 9 Position D-Sub - Stacked Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9, 9 Position D-Sub - Stacked Receptacle, Female Sockets Connector
178-009-513R571
178-009-513R571

178-009-513R571

DigiKey Part Number
1109FFE-ND
Manufacturer
Manufacturer Product Number
178-009-513R571
Description
CONN D-SUB RCPT 9POS R/A SLDR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
9, 9 Position D-Sub - Stacked Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
178-009-513R571 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material, Finish
Steel, Nickel Plated
Mfr
Contact Finish
Gold
Series
Contact Finish Thickness
Flash
Packaging
Tray
Material Flammability Rating
UL94 V-0
Part Status
Active
Current Rating (Amps)
5A
Connector Style
Backset Spacing
0.318" (8.08mm)
Connector Type
Receptacle, Female Sockets
Features
Board Lock, Shielded
Number of Positions
Color
Black
Number of Rows
2, 2
Contact Form
Stamped
Mounting Type
Dielectric Material
Polyamide (PA9T), Nylon 9T
Shell Size, Connector Layout
1 (DE, E); 1 (DE, E)
Contact Material
Brass
Contact Type
Signal
Operating Temperature
-55°C ~ 105°C
Flange Feature
Mating Side, Female Screwlock (4-40)
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,801
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥82.37000¥82.37
10¥70.01400¥700.14
25¥65.63080¥1,640.77
50¥62.49640¥3,124.82
100¥59.51340¥5,951.34
270¥55.48737¥14,981.59
540¥52.84098¥28,534.13
1,080¥50.32208¥54,347.85
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.