MP2-H024-41S1-S-LR | ||
---|---|---|
DigiKey Part Number | 3M5499-ND | |
Manufacturer | ||
Manufacturer Product Number | MP2-H024-41S1-S-LR | |
Description | CONN HEADER FUTUREBUS+ 24POS PCB | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 24 Connector Header, Male Pins Through Hole Beige Futurebus+® | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Usage | Backplane | |
Connector Type | Header, Male Pins | |
Connector Style | Futurebus+® | |
Number of Positions | 24 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 4 | |
Number of Columns | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Layout, Typical | - | |
Features | Board Guide, Mating Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Color | Beige | |
Current Rating (Amps) | 1.5A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 125°C | |
Voltage Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.02000 | ¥49.02 |
42 | ¥41.17381 | ¥1,729.30 |
126 | ¥39.21294 | ¥4,940.83 |
504 | ¥33.33121 | ¥16,798.93 |
1,008 | ¥28.42952 | ¥28,656.96 |