Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 30 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.55000 | ¥57.55 |
10 | ¥52.03100 | ¥520.31 |
25 | ¥49.15440 | ¥1,228.86 |
50 | ¥47.95580 | ¥2,397.79 |
100 | ¥45.55860 | ¥4,555.86 |
250 | ¥40.76268 | ¥10,190.67 |
500 | ¥38.36490 | ¥19,182.45 |
1,000 | ¥33.56933 | ¥33,569.33 |
2,500 | ¥31.89088 | ¥79,727.20 |