HF447/16 100' | ||
---|---|---|
DigiKey Part Number | 3M156339-100-ND | |
Manufacturer | ||
Manufacturer Product Number | HF447/16 100' | |
Description | CABLE RIBBON 16COND 0.025 GRAY | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Flat Ribbon Cable Gray 16 Conductors 0.025" (0.64mm) Flat Cable 100.0' (30.48m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 16 | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 30 AWG | |
Conductor Strand | Solid | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.025" (0.64mm) | |
Ribbon Width | 0.400" (10.16mm) | |
Jacket (Insulation) Material | Ethylene Vinyl Acetate Copolymer (EVA), Polyolefin (PO) | |
Voltage | 150 V | |
Operating Temperature | -40°C ~ 90°C | |
Ratings | - | |
Features | - | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Blue | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥18.48670 | ¥1,848.67 |
300 | ¥16.30273 | ¥4,890.82 |
500 | ¥14.74262 | ¥7,371.31 |
1,000 | ¥13.33848 | ¥13,338.48 |
2,500 | ¥11.77846 | ¥29,446.15 |
5,000 | ¥10.68640 | ¥53,432.00 |